896-014-522-101

Heilind Number:EDA896-014-522-101
Manufacturer:EDAC
Manufacturer Number:896-014-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for streamlined integration on PCBs, these connectors boast a sleek black finish and a single row configuration, featuring 14 positions for seamless data transfer. With a robust UL 94V-0 Polyphenylene Sulfide housing, they guarantee top-tier performance even in extreme environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures reliable power delivery, rated for up to 3 A. With a pitch of .125 in and row spacing of .2 in, they offer precise and efficient connection. Their straight mount orientation further simplifies installation, making them a must-have for any project requiring durable and high-performance board-to-board connectivity.