896-014-522-102

Heilind Number:EDA896-014-522-102
Manufacturer:EDAC
Manufacturer Number:896-014-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 14 positions, ensuring seamless board-to-board connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, they guarantee reliable and secure connections even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and efficient signal transmission. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy integration into your PCB setup, meeting all your connectivity needs with quality and durability. Elevate your circuitry with these essential components.