896-014-522-103

Heilind Number:EDA896-014-522-103
Manufacturer:EDAC
Manufacturer Number:896-014-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for demanding applications. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and style. With a single row layout and 14 positions, they offer ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of environments. Whether for industrial machinery or consumer electronics, these connectors deliver quality and consistency. Upgrade your PCB setup with these essential components.