896-014-522-108

Heilind Number:EDA896-014-522-108
Manufacturer:EDAC
Manufacturer Number:896-014-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-108

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 14 positions with a pitch of .125 inches, ensuring a secure and efficient connection on your PCB. Crafted with durability in mind, the housing is made of UL 94V-0 Polyphenylene Sulfide, while the contacts are composed of robust Copper Alloy. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of high-temp applications. Their straight mount orientation and row spacing of .2 inches offer versatility in installation. Trust in our connectors to deliver reliable and consistent performance for your electronic projects.