896-014-522-112

Heilind Number:EDA896-014-522-112
Manufacturer:EDAC
Manufacturer Number:896-014-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable housing material of UL 94V-0 Polyphenylene Sulfide and feature Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration for various applications. The straight mount orientation and 14 positions ensure easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Elevate your connectivity game with these top-tier connectors.