896-014-522-201

Heilind Number:EDA896-014-522-201
Manufacturer:EDAC
Manufacturer Number:896-014-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Engineered for reliability in high-temperature environments, these connectors boast a sleek black design and a durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of 14 positions each, they offer ample space for seamless board-to-board integration. Crafted with precision, the copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing guarantee a secure fit. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are built to perform flawlessly even in challenging conditions. Whether in industrial settings or high-tech applications, trust in our connectors to deliver unmatched performance.