896-014-522-202

Heilind Number:EDA896-014-522-202
Manufacturer:EDAC
Manufacturer Number:896-014-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-202

Detailed Description

Elevate your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for precision and reliability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior performance. With two rows of 14 positions each, they provide ample connectivity for your PCB projects. The contact material, made from Copper Alloy, ensures efficient power transmission while the .125" pitch and .2" row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Whether for industrial or commercial use, trust in our Card Edge Connectors to deliver unmatched quality and durability.