896-014-522-203

Heilind Number:EDA896-014-522-203
Manufacturer:EDAC
Manufacturer Number:896-014-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-203

Detailed Description

Discover our high-temp card edge connectors, engineered for reliable performance in demanding environments. With a sleek black design, these connectors feature a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. Perfect for dual-row configurations, they offer 14 positions and a pitch of .125 inches. Crafted with copper alloy contacts, they ensure efficient conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their quality for seamless board-to-board PCB connections.