896-014-522-208

Heilind Number:EDA896-014-522-208
Manufacturer:EDAC
Manufacturer Number:896-014-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 14 positions, they offer ample connectivity for your PCB needs. Crafted with copper alloy contact material and a pitch of .125 inches, they ensure reliable and efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these essential Board To Board PCB Connectors.