896-014-522-212

Heilind Number:EDA896-014-522-212
Manufacturer:EDAC
Manufacturer Number:896-014-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of precision-engineered Copper Alloy contacts, each connector offers a secure and efficient link for your circuitry. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration on your PCB. The 14 positions available cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality in various environments. Explore our range of cutting-edge connectors and revolutionize your board-to-board connections with ease.