896-014-522-602

Heilind Number:EDA896-014-522-602
Manufacturer:EDAC
Manufacturer Number:896-014-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-602

Detailed Description

Enhance your high-temperature PCB connections with these Black Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 14 positions, making them ideal for various applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in harsh operating environments. With a contact material of Copper Alloy, they provide reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding projects. Elevate your connectivity solutions with these high-quality components.