896-014-522-603

Heilind Number:EDA896-014-522-603
Manufacturer:EDAC
Manufacturer Number:896-014-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-603

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. Featuring a single row design with 14 positions, these connectors ensure seamless connectivity. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature applications, with an operating range of -40 to 105 °C, they are ideal for a variety of projects. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for your toolkit. Elevate your connectivity game with these top-of-the-line components.