896-014-522-604

Heilind Number:EDA896-014-522-604
Manufacturer:EDAC
Manufacturer Number:896-014-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. These connectors, featuring a single row with 14 positions, boast a durable UL 94V-0 Polyphenylene Sulfide housing for reliable performance in high-temperature environments. With a current rating of 3 A and copper alloy contacts, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and electronic applications. Upgrade your setup with these essential components for seamless board-to-board connections.