896-014-522-607

Heilind Number:EDA896-014-522-607
Manufacturer:EDAC
Manufacturer Number:896-014-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-607

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a single row layout and 14 positions, they offer seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Their straight mount orientation and precise pitch of .125 inches, along with a row spacing of .2 inches, facilitate easy and secure installation. Elevate your PCB assembly with these high-quality Card Edge Connectors, essential components in any electronic setup.