896-014-522-608

Heilind Number:EDA896-014-522-608
Manufacturer:EDAC
Manufacturer Number:896-014-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-608

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 14 positions, perfect for streamlined installations. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they can withstand high temperatures and ensure reliable conductivity. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our quality connectors to enhance the efficiency and durability of your electronic projects.