896-014-522-612

Heilind Number:EDA896-014-522-612
Manufacturer:EDAC
Manufacturer Number:896-014-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-612

Detailed Description

Enhance connectivity in high-temperature environments with these black Card Edge Connectors. Designed for optimal performance, they feature a single row with 14 positions and a pitch of .125 inches, ensuring efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they can withstand operating temperatures ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing offer versatility in installation, making them ideal for a variety of applications where reliability is paramount. Upgrade your systems with these high-quality connectors for seamless and secure data transmission.