896-014-522-802

Heilind Number:EDA896-014-522-802
Manufacturer:EDAC
Manufacturer Number:896-014-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a compact design and a pitch of .125 inches, they offer seamless integration on PCBs. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating accommodates high-power applications. Whether you're working on industrial machinery or consumer electronics, these connectors, with 14 positions and a straight mount orientation, provide a secure and efficient solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of projects. Trust in our connectors to deliver consistent performance and durability, meeting the most stringent industry standards. Elevate your connectivity with ease.