896-014-522-803

Heilind Number:EDA896-014-522-803
Manufacturer:EDAC
Manufacturer Number:896-014-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Engineered with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors ensure reliable performance. Featuring two rows with a pitch of .125 inches and a total of 14 positions, they offer seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a variety of industrial applications. Trust in our connectors for efficient and secure electronic connections.