896-014-522-808

Heilind Number:EDA896-014-522-808
Manufacturer:EDAC
Manufacturer Number:896-014-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-522-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors boast a sleek black design with a rugged UL 94V-0 Polyphenylene Sulfide housing. With a 3 A amperage rating and durable Copper Alloy contacts, they ensure secure power transmission. Featuring two rows of 14 positions each, and a .125 inch pitch with .2 inch row spacing, they offer seamless integration on your board. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade to these cutting-edge connectors for enhanced functionality and durability in your electronic systems.