896-014-526-101

Heilind Number:EDA896-014-526-101
Manufacturer:EDAC
Manufacturer Number:896-014-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, these connectors feature a single row design with 14 positions, perfect for streamlined installations. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise connections every time. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer superior performance even in harsh environments. Operating flawlessly at temperatures ranging from -40 to 105°C, they are ideal for high-temp applications. Designed for straight mount orientation, they provide seamless integration into your PCB setup. Upgrade your connectivity solutions today with these cutting-edge connectors.