896-014-526-103

Heilind Number:EDA896-014-526-103
Manufacturer:EDAC
Manufacturer Number:896-014-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-103

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black color and single row configuration, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Each connector boasts a current rating of 3 A and is crafted with high-quality Copper Alloy contacts, ensuring reliable connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 14-position design offers ample connectivity options. Perfect for board-to-board applications, these connectors provide a secure and seamless interface. Operable in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these advanced Card Edge Connectors.