896-014-526-104

Heilind Number:EDA896-014-526-104
Manufacturer:EDAC
Manufacturer Number:896-014-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-104

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and style. Featuring a single row design and copper alloy contact material, they ensure seamless and reliable connections. The .125-inch pitch and .2-inch row spacing, along with 14 positions, provide versatility for various applications. Mount them straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature environments. Explore the endless possibilities with our cutting-edge connectors.