896-014-526-107

Heilind Number:EDA896-014-526-107
Manufacturer:EDAC
Manufacturer Number:896-014-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row design and 14 positions, they offer seamless integration for your electronic projects. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while a 3A amperage rating provides ample power handling. Suitable for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with these essential components.