896-014-526-201

Heilind Number:EDA896-014-526-201
Manufacturer:EDAC
Manufacturer Number:896-014-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in high-temperature environments. With a 3A amperage rating, they offer efficient power transmission for your devices. The copper alloy contact material guarantees secure and stable connections, while the two-row design with 14 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for your board-to-board PCB integration needs. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our High Temp Card Edge Connectors today.