896-014-526-202

Heilind Number:EDA896-014-526-202
Manufacturer:EDAC
Manufacturer Number:896-014-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 14 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Their .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for industrial or commercial use, these connectors, with a 3A amperage rating, are a dependable choice for board-to-board connections. Available in a straight mount orientation, they facilitate easy installation and maintenance. Elevate your PCB connectivity with our high-quality Card Edge Connectors.