896-014-526-203

Heilind Number:EDA896-014-526-203
Manufacturer:EDAC
Manufacturer Number:896-014-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-203

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a 3A amperage capacity, they guarantee reliable power transmission. Boasting two rows, 14 positions, and a .125-inch pitch with .2-inch row spacing, they offer versatile and efficient PCB connectivity. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them suitable for a wide range of applications. Trust in our top-quality connectors to streamline your board-to-board connections with precision and reliability.