896-014-526-204

Heilind Number:EDA896-014-526-204
Manufacturer:EDAC
Manufacturer Number:896-014-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-204

Detailed Description

Enhance the connectivity of your high-performance electronic devices with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts offer secure and stable connections, with a pitch of .125 inches and row spacing of .2 inches. Suitable for 14 positions, these connectors enable seamless board-to-board integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee optimal performance in various environments. Perfect for demanding applications in industries like telecommunications, automotive, and aerospace, these connectors are a vital component for your PCB assembly projects. Upgrade your connectivity solutions with our cutting-edge Card Edge Connectors.