896-014-526-212

Heilind Number:EDA896-014-526-212
Manufacturer:EDAC
Manufacturer Number:896-014-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors are essential for ensuring secure and reliable connections in your electronic devices. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, they not only provide a high level of functionality but also boast a modern and professional look. Featuring two rows of contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer enhanced versatility for your PCB connectivity needs. The copper alloy contact material ensures efficient signal transmission, while the 3A amperage rating guarantees safe and stable power delivery. With 14 positions available, you have ample room for multiple connections. Whether you're working on a new project or replacing existing connectors, these Card Edge Connectors are a must-have component. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them suitable for a variety of applications. Trust in their quality and performance to keep your devices running smoothly. Explore the full range of our PCB connectors for more options to suit your connectivity requirements.