896-014-526-603

Heilind Number:EDA896-014-526-603
Manufacturer:EDAC
Manufacturer Number:896-014-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a single row featuring 14 positions at a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your board-to-board connections. Their straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C guarantees optimal functionality even in harsh environments. Trust in these connectors for efficient and long-lasting performance in your electronic applications.