896-014-526-607

Heilind Number:EDA896-014-526-607
Manufacturer:EDAC
Manufacturer Number:896-014-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Boasting a single row with 14 positions, they ensure a secure and efficient connection on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for a wide range of applications, they are a must-have for any electronic project. Elevate your connectivity with these high-quality Card Edge Connectors.