896-014-526-608

Heilind Number:EDA896-014-526-608
Manufacturer:EDAC
Manufacturer Number:896-014-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-608

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 14 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating caters to power-intensive applications. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial projects. Trust in their straight mount orientation for convenient installation on your PCB boards, making them an essential component for your connectivity needs.