896-014-526-804

Heilind Number:EDA896-014-526-804
Manufacturer:EDAC
Manufacturer Number:896-014-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in industrial settings, these connectors feature a sleek black color and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and copper alloy contact material, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 14 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are perfect for demanding environments. Trust in our quality products for efficient board-to-board PCB connections.