896-014-526-807

Heilind Number:EDA896-014-526-807
Manufacturer:EDAC
Manufacturer Number:896-014-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-807

Detailed Description

Discover our High Temp Card Edge Connectors, designed for high-performance applications with a sleek black finish. Engineered to withstand extreme conditions, these connectors feature a 3 A amperage capacity and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 14 positions each, they offer reliable connectivity for your PCB needs. The contact material is crafted from durable Copper Alloy, ensuring long-lasting performance. These connectors have a pitch of .125 inches and a row spacing of .2 inches, perfect for seamless integration. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Choose our Card Edge Connectors for dependable board-to-board connections in your projects.