896-014-526-808

Heilind Number:EDA896-014-526-808
Manufacturer:EDAC
Manufacturer Number:896-014-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-526-808

Detailed Description

Elevate your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliability in challenging environments, these connectors boast a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts offering 14 positions at a pitch of .125 inches, they ensure secure and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their robust construction to deliver consistent performance in demanding settings. Perfect for industries where reliability is paramount.