896-014-540-101

Heilind Number:EDA896-014-540-101
Manufacturer:EDAC
Manufacturer Number:896-014-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in challenging environments. With a single row layout and 14 positions, they offer seamless integration for your electronic projects. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications that demand high performance and reliability. Upgrade your connectivity solution today with these robust and efficient connectors.