896-014-540-104

Heilind Number:EDA896-014-540-104
Manufacturer:EDAC
Manufacturer Number:896-014-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-104

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 14 positions, they offer seamless integration for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Trust in their straight mount orientation for easy installation and maintenance, making them a versatile solution for your connectivity requirements. Elevate your design with these high-performance Card Edge Connectors.