896-014-540-107

Heilind Number:EDA896-014-540-107
Manufacturer:EDAC
Manufacturer Number:896-014-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 14 positions, they offer seamless integration for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial applications where reliability is paramount. Upgrade your setup with these high-quality connectors and experience seamless PCB connectivity like never before.