896-014-540-112

Heilind Number:EDA896-014-540-112
Manufacturer:EDAC
Manufacturer Number:896-014-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power delivery with an amperage of 3A. With a single row configuration and a total of 14 positions, they offer seamless integration for your PCB designs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these top-tier components.