896-014-540-201

Heilind Number:EDA896-014-540-201
Manufacturer:EDAC
Manufacturer Number:896-014-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-201

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure superior performance even in high-temperature environments. With a 2-row configuration and 14 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications where durability and stability are paramount. Trust in our quality connectors for seamless and secure board-to-board connections.