896-014-540-203

Heilind Number:EDA896-014-540-203
Manufacturer:EDAC
Manufacturer Number:896-014-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-203

Detailed Description

Enhance your PCB connection setup with our High Temp Card Edge Connectors, meticulously designed to withstand extreme temperatures while ensuring reliable performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors deliver optimal conductivity and longevity. With a double row configuration and 14 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial applications. Elevate your connectivity solutions with this essential component.