896-014-540-204

Heilind Number:EDA896-014-540-204
Manufacturer:EDAC
Manufacturer Number:896-014-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are built to withstand high temperatures, making them ideal for industrial applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and reliability. With a double-row design and a total of 14 positions, they provide ample connectivity options. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether straight or right-angle mounting, these connectors offer versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.