896-014-540-212

Heilind Number:EDA896-014-540-212
Manufacturer:EDAC
Manufacturer Number:896-014-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-212

Detailed Description

Enhance your high-temperature PCB connections with these durable card edge connectors. Designed for optimal performance, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of 0.125 inches, they offer seamless connectivity for up to 14 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your setup with these top-of-the-line connectors.