896-014-540-602

Heilind Number:EDA896-014-540-602
Manufacturer:EDAC
Manufacturer Number:896-014-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors are capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contact material, they ensure reliable and efficient data transmission. With a single row layout and a pitch of .125 in, they offer seamless integration on your board. Boasting 14 positions, they provide ample room for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your setup with these high-quality connectors.