896-014-540-604

Heilind Number:EDA896-014-540-604
Manufacturer:EDAC
Manufacturer Number:896-014-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 14 positions, offering reliable connectivity in demanding environments. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each connector boasts copper alloy contacts, capable of conducting up to 3A of current with precision. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your PCB systems with confidence, thanks to our high-quality Card Edge Connectors.