896-014-540-607

Heilind Number:EDA896-014-540-607
Manufacturer:EDAC
Manufacturer Number:896-014-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-607

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 14 positions, ensuring efficient and reliable performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they can withstand even the most demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for various industrial settings. With a straight mount orientation and sleek black finish, they not only deliver superior functionality but also add a touch of sophistication to your PCB setups. Upgrade your connection solutions today with these high-quality Card Edge Connectors.