896-014-540-803

Heilind Number:EDA896-014-540-803
Manufacturer:EDAC
Manufacturer Number:896-014-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-803

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a high amperage rating of 3 A, they ensure reliable power transmission. Featuring two rows with a spacing of .2 inches between them, and a pitch of .125 inches, they offer seamless integration into your PCB setup. Made with copper alloy contacts, they guarantee efficient signal transfer. With a straight mount orientation and a total of 14 positions, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Upgrade your setup today and experience the difference.