896-014-540-804

Heilind Number:EDA896-014-540-804
Manufacturer:EDAC
Manufacturer Number:896-014-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-804

Detailed Description

Enhance your high-temperature connectivity with our advanced Black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise and efficient PCB integration. The Copper Alloy contact material guarantees stable conductivity, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Available in a 2-row configuration with 14 positions, they provide ample connectivity options for your projects. Upgrade to our Card Edge Connectors and experience superior quality and performance.