896-014-540-812

Heilind Number:EDA896-014-540-812
Manufacturer:EDAC
Manufacturer Number:896-014-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-540-812

Detailed Description

Enhance your circuit board connectivity with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. The dual-row design with 14 positions allows for versatile board-to-board connections, with a pitch of .125 inches and row spacing of .2 inches providing precise alignment. Perfect for industrial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them a dependable choice for your PCB assembly needs. Upgrade your setup with the best in class Card Edge Connectors.