896-014-541-101

Heilind Number:EDA896-014-541-101
Manufacturer:EDAC
Manufacturer Number:896-014-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-101

Detailed Description

Discover our high temperature black card edge connectors, designed for seamless connectivity in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure reliable performance. Featuring a single row layout with 14 positions and a pitch of .125 inches, they offer efficient board-to-board connectivity. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for various industrial and electronic devices. Trust in their durability and quality for your next project.