896-014-541-102

Heilind Number:EDA896-014-541-102
Manufacturer:EDAC
Manufacturer Number:896-014-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout and a total of 14 positions, they provide seamless connectivity for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Whether for industrial or commercial applications, these connectors offer a versatile solution with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for projects requiring durability and performance. Take your connectivity to the next level with our High Temp Card Edge Connectors.